Vishay 800 V 1 A Diode General Purpose 2-Pin DO-214BA GF1K-E3
- RS Stock No.:
- 165-2509
- Mfr. Part No.:
- GF1K-E3
- Manufacturer:
- Vishay
Add 3000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
€576.00
(exc. VAT)
€708.00
(inc. VAT)
- Shipping from 29 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 1500 | €0.384 | €576.00 | - |
| 3000 - 6000 | €0.346 | €519.00 | 9% |
| 7500 + | €0.335 | €502.50 | 12% |
*price indicative
- RS Stock No.:
- 165-2509
- Mfr. Part No.:
- GF1K-E3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214BA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Series | GF1K | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 2μs | |
| Width | 2.9mm | |
| Length | 4.75mm | |
| Height | 2.74mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214BA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Series GF1K | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 2μs | ||
Width 2.9mm | ||
Length 4.75mm | ||
Height 2.74mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Standard Recovery Rectifiers, 1A over 450V
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 800 V 1 A Diode General Purpose 2-Pin DO-214BA GF1K-E3/67A
- Vishay 50 V 1 A Diode General Purpose 2-Pin DO-214BA
- Vishay 600 V 1 A Diode General Purpose 2-Pin DO-214BA
- Vishay 100 V 1 A Rectifier & Schottky Diode General Purpose 2-Pin DO-214BA
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-214BA
- Vishay 200 V 1 A Diode General Purpose 2-Pin DO-214BA
- Vishay 600 V 1 A Diode General Purpose 2-Pin DO-214BA GF1J-E3/67A
- Vishay 200 V 1 A Diode General Purpose 2-Pin DO-214BA GF1D-E3/67A
