Vishay 60 V 1 A Schottky Rectifier Schottky 2-Pin DO-214AA VS-10BQ060-M3/5BT

Get a bulk buy discount

Add 6400 more to save 4%

View bulk pricing options

Subtotal (1 reel of 3200 units)*

€425.60

(exc. VAT)

€524.80

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 9,600 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
3200 - 3200€0.133€425.60-
6400 +€0.127€406.404%

*price indicative

RS Stock No.:
165-2741
Mfr. Part No.:
VS-10BQ060-M3/5BT
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Schottky Rectifier

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

Q

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

700A

Maximum Forward Voltage Vf

600mV

Peak Reverse Current Ir

100μA

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS 2002/95/EC

Length

4.7mm

Width

3.8mm

Automotive Standard

No

COO (Country of Origin):
CN

High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor


A range of Schottky Rectifiers from Vishay Semiconductor. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy