Vishay 30 V 3 A Schottky Rectifier Schottky 2-Pin DO-214AC
- RS Stock No.:
- 165-6278
- Mfr. Part No.:
- B330LA-E3/61T
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-6278
- Mfr. Part No.:
- B330LA-E3/61T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Rectifier | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | B330LA-E3 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 500μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 65A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 500mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.79mm | |
| Height | 2.09mm | |
| Length | 4.5mm | |
| Standards/Approvals | JESD 201 Class 2, JESD 22-B102, J-STD-002, RoHS, UL 94 V-0, J-STD-020 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Rectifier | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series B330LA-E3 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 500μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 65A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 500mV | ||
Maximum Operating Temperature 150°C | ||
Width 2.79mm | ||
Height 2.09mm | ||
Length 4.5mm | ||
Standards/Approvals JESD 201 Class 2, JESD 22-B102, J-STD-002, RoHS, UL 94 V-0, J-STD-020 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 30 V 3 A Schottky Rectifier Schottky 2-Pin DO-214AC B330LA-E3/61T
- Vishay 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC B130-E3/61T
- Vishay 30 V 3 A Diode Schottky 2-Pin DO-214AC SSA33L-E3/61T
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AC
- Vishay 40 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC
- Vishay 20 V 1.5 A Diode Schottky 2-Pin DO-214AC SL12-E3/61T
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC B140-E3/61T
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-214AC
