Vishay 60 V 7.5 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK
- RS Stock No.:
- 165-7149
- Mfr. Part No.:
- MBRB760-E3/45
- Manufacturer:
- Vishay
- RS Stock No.:
- 165-7149
- Mfr. Part No.:
- MBRB760-E3/45
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Barrier Rectifier | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 7.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | MBRB7xx | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 750mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.45mm | |
| Height | 4.83mm | |
| Width | 9.14mm | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709A, JESD 201 class 1A/2 whisker test, JESD 22-B102, JESD 22-B106, J-STD-002, RoHS, UL 94 V-0 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Barrier Rectifier | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 7.5A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series MBRB7xx | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 750mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 500μA | ||
Maximum Operating Temperature 150°C | ||
Length 10.45mm | ||
Height 4.83mm | ||
Width 9.14mm | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709A, JESD 201 class 1A/2 whisker test, JESD 22-B102, JESD 22-B106, J-STD-002, RoHS, UL 94 V-0 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 60 V 7.5 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK MBRB760-E3/45
- Vishay 45 V 30 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK VBT3045BP-E3/4W
- Vishay 45 V 7.5 A Schottky Rectifier Schottky 3-Pin D2PAK
- Vishay 45 V 7.5 A Schottky Rectifier Schottky 3-Pin D2PAK MBRB745-E3/81
- Vishay 60 V 5 A Schottky Barrier Rectifier Schottky 3-Pin TO-277A SS5P6-M3/86A
- Vishay 45 V 15 A Schottky Rectifier Schottky 3-Pin D2PAK MBRB1545CT-E3/45
- Vishay 60 V 16 A Diode Schottky 2-Pin TO-220AC
- Vishay 60 V 40 A Diode Switching 3-Pin TO-247AD
