STMicroelectronics 40 V 350 mA Diode Schottky 2-Pin SOD-123 BAT48ZFILM

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-7546
Mfr. Part No.:
BAT48ZFILM
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Surface

Package Type

SOD-123

Maximum Continuous Forward Current If

350mA

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

BAT48

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Peak Reverse Current Ir

25μA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

900mV

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

1.7mm

Length

2.85mm

Height

1.35mm

Automotive Standard

No

Schottky Barrier Diodes, up to 1A, STMicroelectronics


High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy