STMicroelectronics 100 V 150 mA Diode Schottky 2-Pin SOD-323 BAT46JFILM
- RS Stock No.:
- 165-7680
- Mfr. Part No.:
- BAT46JFILM
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 6000 more to save €48.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€174.00
(exc. VAT)
€213.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.058 | €174.00 | - |
| 6000 - 6000 | €0.05 | €150.00 | €48.00 |
| 9000 - 21000 | €0.043 | €129.00 | €135.00 |
| 24000 + | €0.042 | €126.00 | €384.00 |
*price indicative
- RS Stock No.:
- 165-7680
- Mfr. Part No.:
- BAT46JFILM
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 150mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | BAT46 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 1.8mm | |
| Height | 1.07mm | |
| Width | 1.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 150mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series BAT46 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 1.8mm | ||
Height 1.07mm | ||
Width 1.45mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 100 V 150 mA Diode Schottky 2-Pin SOD-323 BAT46JFILM
- STMicroelectronics 100 V 150 mA Diode Schottky 2-Pin SOD-123 BAT46ZFILM
- STMicroelectronics 100 V 150 mA Diode Schottky 2-Pin MiniMELF TMMBAT46FILM
- STMicroelectronics 100 V 150 mA Diode Schottky 2-Pin DO-35 BAT46
- Vishay 100 V 150 mA Diode Schottky 2-Pin SOD-123
- DiodesZetex 100 V 150 mA Diode Schottky 2-Pin SOD-123 BAT46W-7-F
- Vishay 100 V 150 mA Diode Schottky 2-Pin SOD-123 BAT46W-E3-08
- Vishay 100 V 150 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-123
