STMicroelectronics 45 V 10 A Diode Schottky 8-Pin PowerFLAT STPS1045DEE-TR
- RS Stock No.:
- 165-8189
- Mfr. Part No.:
- STPS1045DEE-TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€1,443.00
(exc. VAT)
€1,776.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.481 | €1,443.00 |
| 6000 + | €0.475 | €1,425.00 |
*price indicative
- RS Stock No.:
- 165-8189
- Mfr. Part No.:
- STPS1045DEE-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | PowerFLAT | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Series | STPS1045DEE | |
| Rectifier Type | Schottky | |
| Pin Count | 8 | |
| Maximum Forward Voltage Vf | 450mV | |
| Peak Reverse Current Ir | 40mA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.4mm | |
| Height | 1.05mm | |
| Width | 3.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type PowerFLAT | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Series STPS1045DEE | ||
Rectifier Type Schottky | ||
Pin Count 8 | ||
Maximum Forward Voltage Vf 450mV | ||
Peak Reverse Current Ir 40mA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 175°C | ||
Length 3.4mm | ||
Height 1.05mm | ||
Width 3.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Schottky Barrier Diodes, 10A to 16A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 45 V 10 A Diode Schottky 8-Pin PowerFLAT STPS1045DEE-TR
- STMicroelectronics 45 V 30 A Diode Schottky 8-Pin PowerFLAT STPS3045DJF-TR
- STMicroelectronics 100 V 30 A Diode Schottky 8-Pin PowerFLAT
- STMicroelectronics 100 V 30 A Diode Schottky 8-Pin PowerFLAT STPS30H100DJF-TR
- STMicroelectronics 170 V 8 A Diode Schottky 8-Pin PowerFLAT STPS8170DEE-TR
- STMicroelectronics 30 V 30 A Diode Schottky 8-Pin PowerFLAT STPS30L30DJF-TR
- STMicroelectronics 60 V 30 A Diode Schottky 8-Pin PowerFLAT STPS30M60DJF-TR
- STMicroelectronics 100 V 30 A Diode Schottky 8-Pin PowerFLAT STPS30M100DJF-TR
