STMicroelectronics 200 V 2 A Diode General Purpose 2-Pin SOD-128 STTH2R02AFY
- RS Stock No.:
- 166-1160
- Mfr. Part No.:
- STTH2R02AFY
- Manufacturer:
- STMicroelectronics
Add 6000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€540.00
(exc. VAT)
€660.00
(inc. VAT)
- Shipping from 15 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.18 | €540.00 | - |
| 6000 + | €0.173 | €519.00 | 3% |
*price indicative
- RS Stock No.:
- 166-1160
- Mfr. Part No.:
- STTH2R02AFY
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.02V | |
| Peak Reverse Current Ir | 3μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Recovery Time trr | 22ns | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.5mm | |
| Height | 1.03mm | |
| Standards/Approvals | No | |
| Length | 3.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.02V | ||
Peak Reverse Current Ir 3μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Recovery Time trr 22ns | ||
Maximum Operating Temperature 175°C | ||
Width 2.5mm | ||
Height 1.03mm | ||
Standards/Approvals No | ||
Length 3.9mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Rectifier Diodes, 1A to 3A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 200 V 2 A Diode General Purpose 2-Pin SOD-128 STTH2R02AFY
- STMicroelectronics 200 V 3 A Diode General Purpose 2-Pin SOD-128 STTH3R02AFY
- ROHM 600 V 2 A Diode General Purpose 2-Pin SOD-128 RR2LAM6STR
- ROHM 750 V 1 A Diode General Purpose 2-Pin SOD-128 RR1LAM6STR
- ROHM 500 V 1 A Diode General Purpose 2-Pin SOD-128 RR1LAM4STR
- onsemi 200 V 200 mA Diode General Purpose 2-Pin SOD-80 BAV103
- onsemi 200 V 200 mA Diode General Purpose 2-Pin SOD-123 MMSD3070
- onsemi 250 V 200 mA Diode General Purpose 2-Pin SOD-323 BAS21AHT1G
