Nexperia 20 V 1 A Diode Schottky 3-Pin SOT-23 PMEG2010ET,215
- RS Stock No.:
- 166-1412
- Mfr. Part No.:
- PMEG2010ET,215
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-1412
- Mfr. Part No.:
- PMEG2010ET,215
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Peak Reverse Repetitive Voltage (Vrrm) | 20 V | |
| Maximum Continuous Forward Current (If) | 1 A | |
| Product Type | Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Package Type | SOT-23 (TO-236AB) | |
| Diode Configuration | Single | |
| Height | 1 mm | |
| Length | 3 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 9 A | |
| Peak Reverse Current (Ir) | 200 μA | |
| Width | 1.4 mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Peak Reverse Repetitive Voltage (Vrrm) 20 V | ||
Maximum Continuous Forward Current (If) 1 A | ||
Product Type Diode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Package Type SOT-23 (TO-236AB) | ||
Diode Configuration Single | ||
Height 1 mm | ||
Length 3 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 9 A | ||
Peak Reverse Current (Ir) 200 μA | ||
Width 1.4 mm | ||
Schottky Barrier Diodes, 1A to 1.5A
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
Related links
- Nexperia 20 V 1 A Diode Schottky 3-Pin SOT-23 PMEG2010ET,215
- Nexperia 20 V 500 mA Diode Schottky 3-Pin SOT-23 PMEG2005CT,215
- Nexperia 20 V 1 A Diode Schottky 3-Pin SOT-23 PMEG2010AET,215
- Nexperia 20 V 500 mA Diode Schottky 3-Pin SOT-23
- Nexperia 40 V 200 mA Diode Schottky 3-Pin SOT-23 BAT721C,215
- Nexperia 40 V 500 mA Diode Schottky 3-Pin SOT-23 PMEG4005ET,215
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT754S,215
- Nexperia 30 V 500 mA Diode Schottky 3-Pin SOT-23 PMEG3005CT,215
