onsemi 60 V 3 A Diode Schottky 2-Pin DO-214AB SS36
- RS Stock No.:
- 166-3238
- Mfr. Part No.:
- SS36
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 166-3238
- Mfr. Part No.:
- SS36
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | SS36 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Forward Voltage Vf | 750mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.75mm | |
| Standards/Approvals | No | |
| Width | 6.25mm | |
| Length | 7.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series SS36 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 10mA | ||
Maximum Forward Voltage Vf 750mV | ||
Maximum Operating Temperature 150°C | ||
Height 2.75mm | ||
Standards/Approvals No | ||
Width 6.25mm | ||
Length 7.15mm | ||
Automotive Standard No | ||
Schottky Barrier Rectifier Diodes, Single, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Related links
- onsemi 60 V 3 A Diode Schottky 2-Pin DO-214AB SS36
- HY Electronic Corp 60 V 3 A Diode Schottky 2-Pin DO-214AB SS36
- Vishay 60 V 3 A Diode Schottky 2-Pin DO-214AB SS36-E3/57T
- onsemi 60 V 4 A Diode Schottky 2-Pin DO-214AB MBRS360T3G
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin DO-214AB
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin DO-214AB STPS3L60S
- Vishay 60 V 3 A Diode Schottky 2-Pin DO-214AB VS-30BQ060-M3/9AT
- DiodesZetex 60 V 3 A Diode Schottky 2-Pin DO-214AB B360-13-F
