IXYS 600 V 30 A Diode Switching 3-Pin TO-247AD DSEK60-06A

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
168-4439
Mfr. Part No.:
DSEK60-06A
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-247AD

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Common Cathode

Series

DSEI60

Rectifier Type

Switching

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

1.6V

Peak Non-Repetitive Forward Surge Current Ifsm

320A

Peak Reverse Current Ir

100μA

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

50ns

Length

16.26mm

Height

21.46mm

Standards/Approvals

No

Width

5.3mm

Automotive Standard

No

Rectifier Diodes, Ixys


Diodes and Rectifiers, Ixys


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy