IXYS 200 V 142 A Diode Fast Recovery 4-Pin SOT-227 DSEI2X61-02A
- RS Stock No.:
- 168-4657
- Mfr. Part No.:
- DSEI2X61-02A
- Manufacturer:
- IXYS
Subtotal (1 tube of 10 units)*
€286.61
(exc. VAT)
€352.53
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 02 December 2026
- Plus 20 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 10 + | €28.661 | €286.61 |
*price indicative
- RS Stock No.:
- 168-4657
- Mfr. Part No.:
- DSEI2X61-02A
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Diode | |
| Mount Type | Panel | |
| Package Type | SOT-227 | |
| Maximum Continuous Forward Current If | 142A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Isolated | |
| Series | DSEI2X61-02A | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 4 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1kA | |
| Peak Reverse Current Ir | 11mA | |
| Maximum Forward Voltage Vf | 1.08V | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 25.42mm | |
| Height | 12.22mm | |
| Length | 38.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Diode | ||
Mount Type Panel | ||
Package Type SOT-227 | ||
Maximum Continuous Forward Current If 142A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Isolated | ||
Series DSEI2X61-02A | ||
Rectifier Type Fast Recovery | ||
Pin Count 4 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1kA | ||
Peak Reverse Current Ir 11mA | ||
Maximum Forward Voltage Vf 1.08V | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 25.42mm | ||
Height 12.22mm | ||
Length 38.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 200 V 142 A Diode Fast Recovery 4-Pin SOT-227 DSEI2X61-02A
- IXYS 600 V 120 A Diode Fast Recovery 4-Pin SOT-227 DSEI2X61-06C
- IXYS 600 V 120 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 1200 V 60 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 400 V 100 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 600 V 60 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 600 V 30 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 1200 V 30 A Diode Fast Recovery 4-Pin SOT-227
