STMicroelectronics 15 V 20 A Diode Schottky 2-Pin TO-220AC STPS20L15D

Get a bulk buy discount

Add 500 more to save €11.00

View bulk pricing options

Subtotal (1 tube of 50 units)*

€44.50

(exc. VAT)

€54.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,050 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 450€0.89€44.50-
500 - 1200€0.868€43.40€11.00
1250 +€0.846€42.30€55.00

*price indicative

RS Stock No.:
168-6113
Mfr. Part No.:
STPS20L15D
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

15V

Series

STPS20L15

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

310A

Maximum Forward Voltage Vf

0.28V

Peak Reverse Current Ir

6mA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

10.4mm

Width

4.6mm

Height

9.15mm

Automotive Standard

No

Schottky Barrier Diodes, 20A to 25A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy