STMicroelectronics 300 V 20 A Diode Switching 3-Pin TO-220AB STTH2003CT

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€40.35

(exc. VAT)

€49.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 450€0.807€40.35
500 - 1200€0.787€39.35
1250 +€0.767€38.35

*price indicative

RS Stock No.:
168-6234
Mfr. Part No.:
STTH2003CT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220AB

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

300V

Diode Configuration

Common Cathode

Series

STTH2003

Rectifier Type

Switching

Pin Count

3

Maximum Forward Voltage Vf

1.25V

Peak Reverse Current Ir

20μA

Peak Non-Repetitive Forward Surge Current Ifsm

110A

Minimum Operating Temperature

-65°C

Peak Reverse Recovery Time trr

35ns

Maximum Operating Temperature

175°C

Width

4.6mm

Standards/Approvals

RoHS

Diameter

3mm

Length

10.4mm

Height

9.15mm

Automotive Standard

No

Rectifier Diodes, 10A to 240A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy