STMicroelectronics 200 V 8 A Diode Switching 3-Pin DPAK STTH1002CB
- RS Stock No.:
- 168-6854
- Mfr. Part No.:
- STTH1002CB
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 75 units)*
€28.35
(exc. VAT)
€34.88
(inc. VAT)
In Stock
- Plus 150 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 675 | €0.378 | €28.35 | - |
| 750 - 1800 | €0.369 | €27.68 | 2% |
| 1875 + | €0.359 | €26.93 | 5% |
*price indicative
- RS Stock No.:
- 168-6854
- Mfr. Part No.:
- STTH1002CB
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 25ns | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Height | 2.4mm | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 25ns | ||
Maximum Operating Temperature 175°C | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Height 2.4mm | ||
Length 6.6mm | ||
Automotive Standard No | ||
Rectifier Diodes, 4A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 200 V 8 A Diode Switching 3-Pin DPAK STTH1002CB
- onsemi 35 V 8 A Diode Switching 3-Pin DPAK MBRD835LT4G
- Vishay 600 V 8 A Diode Switching 3-Pin DPAK
- Vishay 800 V 8 A Diode Switching 3-Pin DPAK
- Vishay 800 V 8 A Diode Switching 3-Pin DPAK VS-8EWS08STR-M3
- Vishay 600 V 8 A Diode Switching 3-Pin DPAK VS-8EWF06S-M3
- STMicroelectronics 200 V 20 A Diode Switching 3-Pin TO-220AB
- onsemi 200 V 3 A Diode Switching 3-Pin DPAK MURD320T4G
