Toshiba 30V 1.5A, Schottky Diode, 2-Pin S-FLAT CRS15I30B
- RS Stock No.:
- 168-7843
- Mfr. Part No.:
- CRS15I30B
- Manufacturer:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-7843
- Mfr. Part No.:
- CRS15I30B
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Package Type | S-FLAT | |
| Maximum Continuous Forward Current | 1.5A | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 460mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Package Type S-FLAT | ||
Maximum Continuous Forward Current 1.5A | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 460mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
- COO (Country of Origin):
- JP
Related links
- Toshiba 30 V 1.5 A Diode Schottky 2-Pin S-FLAT CRS15I30A
- Toshiba 30 V 1 A Diode Schottky 2-Pin S-FLAT CRS10I30A(TE85L,QM
- Toshiba 400 V 700 mA Diode General Purpose 2-Pin S-FLAT CRG02(TE85LM)
- Vishay 60V 1.5A 2-Pin DO-214AC VS-10MQ060-M3/5AT
- Toshiba 30V 1A 2-Pin US-FLAT CUS01(TE85LM)
- Infineon 30V 200mA 2-Pin TSLP BAT5402LRHE6327XTSA1
- Nexperia 30V 1A 2-Pin SOD-128 PMEG3010BEP,115
- Vishay 30V 10A 2-Pin TO-220AC SBL10L30-E3/45
