Nexperia 40 V 120 mA Diode Schottky 3-Pin SOT-23 BAS40-05,215
- RS Stock No.:
- 168-9627
- Mfr. Part No.:
- BAS40-05,215
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€159.00
(exc. VAT)
€195.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.053 | €159.00 |
*price indicative
- RS Stock No.:
- 168-9627
- Mfr. Part No.:
- BAS40-05,215
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 120mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Common Cathode | |
| Series | BAS40-05 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200mA | |
| Peak Reverse Current Ir | 10μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 120mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Common Cathode | ||
Series BAS40-05 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200mA | ||
Peak Reverse Current Ir 10μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, up to 120mA, Nexperia
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
Related links
- Nexperia 40 V 120 mA Diode Schottky 3-Pin SOT-23
- Nexperia 40 V 120 mA Diode Schottky 3-Pin SOT-23 BAS40-06,215
- Nexperia 40 V 120 mA Diode Schottky 3-Pin SOT-23 BAS40-04,215
- onsemi 40 V 120 mA Diode Schottky 3-Pin SOT-23 BAS40-06LT1G
- onsemi 40 V 120 mA Diode Schottky 3-Pin SOT-23 BAS40-04LT1G
- Nexperia 40 V 120 mA Diode Schottky 3-Pin SOT-23 BAS40,215
- Nexperia 40 V 120 mA Diode Schottky 4-Pin SOT-143 BAS40-07,215
- Nexperia 40 V 120 mA Diode Schottky 3-Pin SC-70 BAS40-05W,115
