Nexperia 40 V 120 mA Diode Schottky 3-Pin SOT-23 BAS40-06,215

Subtotal (1 reel of 3000 units)*

€129.00

(exc. VAT)

€159.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.043€129.00

*price indicative

RS Stock No.:
168-9628
Mfr. Part No.:
BAS40-06,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Diode

Package Type

SOT-23

Maximum Continuous Forward Current If

120mA

Peak Reverse Repetitive Voltage Vrrm

40V

Series

BAS40-06

Diode Configuration

Common Anode

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

1V

Peak Non-Repetitive Forward Surge Current Ifsm

200mA

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

10μA

Maximum Operating Temperature

150°C

Width

1.4mm

Standards/Approvals

No

Length

3mm

Height

1mm

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, up to 120mA, Nexperia


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy