Nexperia 200 V 250 mA Diode General Purpose 2-Pin DO-35 BAV20,113
- RS Stock No.:
- 168-9630
- Mfr. Part No.:
- BAV20,113
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9630
- Mfr. Part No.:
- BAV20,113
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Peak Reverse Repetitive Voltage (Vrrm) | 200 V | |
| Maximum Continuous Forward Current (If) | 250 mA | |
| Product Type | Diode | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Package Type | DO-35 | |
| Automotive Standard | AEC-Q101 | |
| Diameter | 1.85 mm | |
| Diode Configuration | Single | |
| Height | 1.85 mm | |
| Length | 4.25 mm | |
| Maximum Forward Voltage (Vf) | 1.25 V | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Through Hole | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 9 A | |
| Peak Reverse Current (Ir) | 100 nA | |
| Peak Reverse Recovery Time (trr) | 50 ns | |
| Series | BAV20 | |
| Standards/Approvals | No | |
| Width | 1.85 mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Peak Reverse Repetitive Voltage (Vrrm) 200 V | ||
Maximum Continuous Forward Current (If) 250 mA | ||
Product Type Diode | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Package Type DO-35 | ||
Automotive Standard AEC-Q101 | ||
Diameter 1.85 mm | ||
Diode Configuration Single | ||
Height 1.85 mm | ||
Length 4.25 mm | ||
Maximum Forward Voltage (Vf) 1.25 V | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Through Hole | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 9 A | ||
Peak Reverse Current (Ir) 100 nA | ||
Peak Reverse Recovery Time (trr) 50 ns | ||
Series BAV20 | ||
Standards/Approvals No | ||
Width 1.85 mm | ||
Small Signal Switching Diodes, Nexperia
Features
Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
Diodes and Rectifiers
Related links
- Nexperia 200 V 250 mA Diode General Purpose 2-Pin DO-35 BAV20,113
- Nexperia 200 V 250 mA Diode General Purpose 2-Pin MiniMELF BAV102,115
- Nexperia 250 V 250 mA Diode General Purpose 2-Pin DO-35 BAV21,113
- Nexperia 100 V 250 mA Diode General Purpose 6-Pin SOT-363 BAV70S,115
- Nexperia 90 V 250 mA Diode General Purpose 6-Pin SOT-363 BAW56S,115
- Nexperia 200 V 200 mA Diode General Purpose 3-Pin SOT-23 BAS20,215
- Vishay 4 kV 250 mA Diode General Purpose 2-Pin DO-204AL GP02-40-E3/54
- Vishay 4 kV 250 mA Diode General Purpose 2-Pin DO-204AL
