Vishay 30 V 7 A Diode Schottky 3-Pin DPAK VS-6CWQ03FNPBF
- RS Stock No.:
- 169-6072
- Mfr. Part No.:
- VS-6CWQ03FNPBF
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 150 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 75 units)*
€39.83
(exc. VAT)
€48.98
(inc. VAT)
In Stock
- Plus 225 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 75 | €0.531 | €39.83 | - |
| 150 - 300 | €0.478 | €35.85 | 9% |
| 375 - 675 | €0.452 | €33.90 | 14% |
| 750 - 1800 | €0.436 | €32.70 | 17% |
| 1875 + | €0.425 | €31.88 | 19% |
*price indicative
- RS Stock No.:
- 169-6072
- Mfr. Part No.:
- VS-6CWQ03FNPBF
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 7A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 2mA | |
| Maximum Forward Voltage Vf | 350mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 535A | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.22mm | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Height | 2.39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 7A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 2mA | ||
Maximum Forward Voltage Vf 350mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 535A | ||
Maximum Operating Temperature 150°C | ||
Width 6.22mm | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Height 2.39mm | ||
Automotive Standard No | ||
High-Performance Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
High-performance Schottky diodes from Vishay are offered with forward current ratings of 1A to 175A and voltage ratings of 15V to 150V.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 30 V 7 A Diode Schottky 3-Pin DPAK
- Vishay 30 V 5.5 A Diode Schottky 3-Pin DPAK
- Vishay 30 V 3.5 A Diode Schottky 3-Pin DPAK VS-30WQ03FN-M3
- Vishay 30 V 12 A Diode Schottky 3-Pin DPAK VS-12CWQ03FN-M3
- Vishay 30 V 5.5 A Diode Schottky 3-Pin DPAK VS-50WQ03FN-M3
- Vishay 60 V 7 A Diode Schottky 3-Pin DPAK VS-6CWQ06FN-M3
- Vishay 100 V 7 A Diode Schottky 3-Pin DPAK VS-6CWQ10FN-M3
- Vishay 40 V 7 A Diode Schottky 3-Pin DPAK VS-6CWQ04FN-M3
