Vishay 50 V 200 A Diode Schottky 3-Pin TO-244 VS-201CNQ050PBF

Get a bulk buy discount

Add 20 more to save 5%

View bulk pricing options

Subtotal (1 box of 10 units)*

€390.00

(exc. VAT)

€479.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 10€39.00€390.00-
20 +€37.05€370.505%

*price indicative

RS Stock No.:
169-6077
Mfr. Part No.:
VS-201CNQ050PBF
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Panel

Package Type

TO-244

Maximum Continuous Forward Current If

200A

Peak Reverse Repetitive Voltage Vrrm

50V

Diode Configuration

Common Cathode

Series

VS

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

580mV

Peak Non-Repetitive Forward Surge Current Ifsm

16kA

Peak Reverse Current Ir

90mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

93mm

Width

21mm

Height

17.5mm

Automotive Standard

No

High Performance Schottky Rectifiers 50A to 400A, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Low forward voltage drop

Low thermal resistance

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy