Vishay 400 V 320 A Diode Recovery Rectifier 3-Pin TO-244 VS-HFA320NJ40CPBF

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

€484.32

(exc. VAT)

€595.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 02 December 2026
  • Plus 10 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10 - 10€48.432€484.32
20 +€46.012€460.12

*price indicative

RS Stock No.:
169-6086
Mfr. Part No.:
VS-HFA320NJ40CPBF
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Panel

Package Type

TO-244

Maximum Continuous Forward Current If

320A

Peak Reverse Repetitive Voltage Vrrm

400V

Series

VSX

Diode Configuration

Common Cathode

Rectifier Type

Recovery Rectifier

Pin Count

3

Maximum Forward Voltage Vf

1.55V

Peak Reverse Current Ir

12μA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

1.2kA

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

140ns

Standards/Approvals

No

Length

93mm

Height

17.5mm

Width

21mm

Automotive Standard

No

HEXFRED® Ultrafast Recovery Rectifiers, Vishay Semiconductor


The HEXFRED® range of products from Vishay are ultrafast recovery rectifiers that contain ultrafast planar technology with a proprietary Schottky barrier based inner structure that enables soft and fast recovery behaviour at any diF/dt condition. These characteristics mean that HEXFRED® products are well suited for use as a companion diode for IGBTs and MOSFETs.

Features


Ultrafast recovery time

Ultrasoft recovery

Very low IRRM

Very low Qrr

Reduced radio frequency interference (RFI) and electromagnetic interference (EMI)

Reduced power loss in diode and switching transistor

Reduced snubbing

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy