onsemi 200 V 500 mA Small Signal Diode Small Signal 2-Pin DO-35 1N3070TR
- RS Stock No.:
- 169-8674
- Mfr. Part No.:
- 1N3070TR
- Manufacturer:
- onsemi
Subtotal (1 reel of 10000 units)*
€260.00
(exc. VAT)
€320.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.026 | €260.00 |
*price indicative
- RS Stock No.:
- 169-8674
- Mfr. Part No.:
- 1N3070TR
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Small Signal Diode | |
| Package Type | DO-35 | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | 1N3070 | |
| Diode Configuration | Single | |
| Rectifier Type | Small Signal | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100nA | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Minimum Operating Temperature | 65°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 1.91mm | |
| Height | 4.56mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Small Signal Diode | ||
Package Type DO-35 | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series 1N3070 | ||
Diode Configuration Single | ||
Rectifier Type Small Signal | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100nA | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Minimum Operating Temperature 65°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Operating Temperature 175°C | ||
Diameter 1.91mm | ||
Height 4.56mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Related links
- onsemi 200 V 500 mA Small Signal Diode Small Signal 2-Pin DO-35 1N3070TR
- onsemi 200 V 500 mA Small Signal Diode Small Signal 2-Pin DO-35 1N459ATR
- onsemi 200 V 200 mA Small Signal Diode Small Signal 2-Pin DO-35 1N485BTR
- onsemi 200 V 200 mA Small Signal Diode Small Signal 2-Pin DO-35
- onsemi 70 V 200 mA Small Signal Diode Small Signal 2-Pin DO-35 1N457TR
- onsemi 70 V 200 mA Small Signal Diode Small Signal 2-Pin DO-35
- onsemi 150 V 200 mA Small Signal Diode Small Signal 2-Pin DO-35 1N3595
- onsemi 200 V 200 mA Small Signal Diode Small Signal 3-Pin SOT-23 MMBD1503A-D87Z
