Taiwan Semiconductor 40 V 1 A Diode Schottky 2-Pin DO-214AA SK14B R4

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-8978
Mfr. Part No.:
SK14B R4
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

40V

Series

SK14B

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

500mV

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

500μA

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

125°C

Length

4.75mm

Height

2.41mm

Width

3.73mm

Standards/Approvals

No

Automotive Standard

No

Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor


Low power loss

Low foward voltage drop

High current capability

Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy