Taiwan Semiconductor 1 kV 1 A Diode General Purpose 2-Pin DO-41 1N4007G
- RS Stock No.:
- 169-9288
- Mfr. Part No.:
- 1N4007G
- Manufacturer:
- Taiwan Semiconductor
Subtotal (1 tape of 5000 units)*
€235.00
(exc. VAT)
€290.00
(inc. VAT)
Temporarily out of stock
- 5,000 unit(s) shipping from 20 January 2027
- Plus 15,000 unit(s) shipping from 03 February 2027
- Plus 20,000 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5000 + | €0.047 | €235.00 |
*price indicative
- RS Stock No.:
- 169-9288
- Mfr. Part No.:
- 1N4007G
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | 1N4007 | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 2.7mm | |
| Height | 2.7mm | |
| Width | 54.6mm | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series 1N4007 | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 100μA | ||
Maximum Operating Temperature 150°C | ||
Diameter 2.7mm | ||
Height 2.7mm | ||
Width 54.6mm | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Rectifier Diodes, 1A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 1 kV 1 A Diode General Purpose 2-Pin DO-41 1N4007G
- onsemi 1 kV 1 A Diode General Purpose 2-Pin DO-41 1N4007G
- Taiwan Semiconductor 1 kV 6 A Diode General Purpose 2-Pin R-6 6A100G
- Taiwan Semiconductor 1 kV 1 A Diode Switching 2-Pin DO-41 HER108G
- Taiwan Semiconductor 1 kV 1 A Diode Fast Recovery 2-Pin DO-41 FR107G
- onsemi 1 kV 1 A Diode General Purpose 2-Pin DO-41
- DiodesZetex 1 kV 1 A Diode General Purpose 2-Pin DO-41
- onsemi 1 kV 1 A Diode General Purpose 2-Pin DO-41 1N4007RLG
