onsemi 1 kV 4 A Diode General Purpose 2-Pin DO-201AD MUR4100EG
- RS Stock No.:
- 170-3477
- Mfr. Part No.:
- MUR4100EG
- Manufacturer:
- onsemi
Subtotal (1 bag of 500 units)*
€199.50
(exc. VAT)
€245.50
(inc. VAT)
- 500 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 27 April 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | €0.399 | €199.50 |
*price indicative
- RS Stock No.:
- 170-3477
- Mfr. Part No.:
- MUR4100EG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | Ultrafast “E | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 900μA | |
| Maximum Forward Voltage Vf | 1.85V | |
| Peak Reverse Recovery Time trr | 100ns | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Diameter | 5.3mm | |
| Height | 9.5mm | |
| Length | 9.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series Ultrafast “E | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 900μA | ||
Maximum Forward Voltage Vf 1.85V | ||
Peak Reverse Recovery Time trr 100ns | ||
Maximum Operating Temperature 175°C | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Diameter 5.3mm | ||
Height 9.5mm | ||
Length 9.5mm | ||
Automotive Standard No | ||
Rectifier Diodes, 4A to 9A, ON Semiconductor
Standards
Related links
- onsemi 1 kV 4 A Diode General Purpose 2-Pin DO-201AD MUR4100EG
- onsemi 1 kV 4 A Diode Switching 2-Pin DO-201AD MUR4100ERLG
- Vishay 1 kV 4 A Diode General Purpose 3-Pin TO-277 S4PM-M3/86A
- onsemi 100 V 4 A Diode General Purpose 2-Pin DO-201AD MUR410G
- onsemi 200 V 4 A Diode General Purpose 2-Pin DO-201AD MUR420G
- Vishay 1 kV 3 A Diode General Purpose 2-Pin DO-201AD
- Vishay 1 kV 3 A Diode General Purpose 2-Pin DO-201AD 1N5408-E3/54
- onsemi 1 kV 1 A Diode General Purpose 2-Pin DO-41
