Vishay 100 V 1 A Diode General Purpose 2-Pin DO-213AB GL41B-E3/96
- RS Stock No.:
- 170-8375
- Mfr. Part No.:
- GL41B-E3/96
- Manufacturer:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 170-8375
- Mfr. Part No.:
- GL41B-E3/96
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-213AB | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Operating Temperature | 175°C | |
| Height | 3.5mm | |
| Standards/Approvals | RoHS, AEC-Q101, UL 94 V-0 | |
| Diameter | 2.67mm | |
| Length | 5.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-213AB | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 50μA | ||
Maximum Operating Temperature 175°C | ||
Height 3.5mm | ||
Standards/Approvals RoHS, AEC-Q101, UL 94 V-0 | ||
Diameter 2.67mm | ||
Length 5.2mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TW
Standard Recovery Rectifiers, 1A up to 450V
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 1 A Diode General Purpose 2-Pin DO-213AB GL41B-E3/96
- Vishay 200 V 1 A Diode General Purpose 2-Pin DO-213AB BYM12-200-E3/96
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-213AB BYM10-400-E3/96
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-213AB BYM12-400-E3/96
- Vishay 1.6 kV 1 A Diode General Purpose 2-Pin DO-213AB GL41Y-E3/96
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-213AB GL41M-E3/96
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-213AB BYM11-1000-E3/96
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-213AB BYM10-1000-E3/96
