Vishay 100 V 2 A Diode Schottky 2-Pin DO-214AA SS2H10HE3/52T
- RS Stock No.:
- 170-8403
- Mfr. Part No.:
- SS2H10HE3/52T
- Manufacturer:
- Vishay
Subtotal (1 reel of 750 units)*
€126.75
(exc. VAT)
€156.00
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 750 + | €0.169 | €126.75 |
*price indicative
- RS Stock No.:
- 170-8403
- Mfr. Part No.:
- SS2H10HE3/52T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | SS2H10 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 4mA | |
| Maximum Forward Voltage Vf | 790mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Maximum Operating Temperature | 175°C | |
| Width | 3.94mm | |
| Standards/Approvals | RoHS | |
| Height | 2.44mm | |
| Length | 4.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series SS2H10 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 4mA | ||
Maximum Forward Voltage Vf 790mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Maximum Operating Temperature 175°C | ||
Width 3.94mm | ||
Standards/Approvals RoHS | ||
Height 2.44mm | ||
Length 4.57mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 2 A Diode Schottky 2-Pin DO-214AA SS2H10-E3/52T
- Vishay 100 V 2 A Diode General Purpose 2-Pin DO-214AA ES2B-E3/52T
- Vishay 100 V 2 A Diode Schottky 2-Pin DO-214AA SS2H10HE3_A/H
- Vishay 100 V 2 A Diode General Purpose 2-Pin DO-214AA
- Vishay 60 V 2 A Diode Schottky 2-Pin DO-214AA SS26-E3/52T
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-214AA SS24-E3/52T
- Vishay 200 V 2 A Diode General Purpose 2-Pin DO-214AA ES2D-E3/52T
- Vishay 50 V 2 A Diode General Purpose 2-Pin DO-214AA ES2A-E3/52T
