HY Electronic Corp 20 V 1 A Diode Schottky 2-Pin DO-41

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
171-1439
Mfr. Part No.:
1N5817
Manufacturer:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Peak Reverse Repetitive Voltage (Vrrm)

20 V

Maximum Continuous Forward Current (If)

1 A

Product Type

Diode

Rectifier Type

Schottky

Pin Count

2

Package Type

DO-41

Automotive Standard

No

Diameter

2.72 mm

Diode Configuration

Single

Height

2.7 mm

Length

5.2 mm

Maximum Forward Voltage (Vf)

900 mV

Maximum Operating Temperature

150 °C

Minimum Operating Temperature

-65 °C

Mount Type

Through Hole

Peak Non-Repetitive Forward Surge Current (Ifsm)

25 A

Peak Reverse Current (Ir)

500 μA

Series

1N5817

Standards/Approvals

No

Width

2.7 mm

COO (Country of Origin):
CN

Schottky Barrier Rectifier Diode - 1N58 Series


The HY Electronic (Cayman) Limited offer schottky diodes with 1A and 2A forward current rating. The schottky barrier rectifier has a low forward voltage drop and comes in a JEDEC DO-41 or DO-27 package. The schottky rectifier can be used in applications that require fast switching like high frequency inverters, polarity protection and freewheeling.

Construction: Epitaxial

Metal: Semiconductor junction with guard ring

Plastic material: UL94V-0

Polarity: Colour band denotes cathode

Diodes and Rectifiers, HY Electronic (Cayman) Limited


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy