Vishay 400 V 3 A Diode General Purpose 2-Pin DO-214AB RS3G-E3/57T
- RS Stock No.:
- 177-7499
- Mfr. Part No.:
- RS3G-E3/57T
- Manufacturer:
- Vishay
Add 1700 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 850 units)*
€163.20
(exc. VAT)
€200.60
(inc. VAT)
- Shipping from 01 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 850 - 850 | €0.192 | €163.20 | - |
| 1700 - 3400 | €0.189 | €160.65 | 1% |
| 4250 + | €0.187 | €158.95 | 2% |
*price indicative
- RS Stock No.:
- 177-7499
- Mfr. Part No.:
- RS3G-E3/57T
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | RS3G | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 150ns | |
| Standards/Approvals | No | |
| Height | 2.42mm | |
| Width | 6.22mm | |
| Length | 7.11mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series RS3G | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Current Ir 10μA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 150ns | ||
Standards/Approvals No | ||
Height 2.42mm | ||
Width 6.22mm | ||
Length 7.11mm | ||
Automotive Standard AEC-Q101 | ||
Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 400 V 3 A Diode General Purpose 2-Pin DO-214AB RS3G-E3/57T
- Vishay 400 V 3 A Diode General Purpose 2-Pin DO-214AB ES3G-E3/57T
- Vishay 400 V 3 A Diode General Purpose 2-Pin DO-214AB
- Vishay 800 V 3 A Diode General Purpose 2-Pin DO-214AB S3K-E3/57T
- Vishay 100 V 3 A Diode General Purpose 2-Pin DO-214AB S3B-E3/57T
- Vishay 50 V 3 A Diode General Purpose 2-Pin DO-214AB S3A-E3/57T
- Vishay 600 V 3 A Diode General Purpose 2-Pin DO-214AB S3J-E3/57T
- Vishay 100 V 3 A Diode General Purpose 2-Pin DO-214AB ES3B-E3/57T
