ROHM 100 V 5 A Diode Schottky 2-Pin RB088LAM100TR
- RS Stock No.:
- 177-9929
- Mfr. Part No.:
- RB088LAM100TR
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-9929
- Mfr. Part No.:
- RB088LAM100TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Peak Reverse Repetitive Voltage (Vrrm) | 100 V | |
| Maximum Continuous Forward Current (If) | 5 A | |
| Product Type | Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Diode Configuration | Single | |
| Height | 1.05 mm | |
| Length | 3.9 mm | |
| Maximum Operating Temperature | 150 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 80 A | |
| Peak Reverse Current (Ir) | 3 μA | |
| Width | 2.7 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Peak Reverse Repetitive Voltage (Vrrm) 100 V | ||
Maximum Continuous Forward Current (If) 5 A | ||
Product Type Diode | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Diode Configuration Single | ||
Height 1.05 mm | ||
Length 3.9 mm | ||
Maximum Operating Temperature 150 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 80 A | ||
Peak Reverse Current (Ir) 3 μA | ||
Width 2.7 mm | ||
- COO (Country of Origin):
- JP
8LAM100 is a super low IR schottky barrier diode, suitable for general rectification.
Small power mold type (PMDTM)
High reliability
Super Low IR
Related links
- ROHM 100 V 5 A Diode Schottky 2-Pin SOD-128 RB088LAM100TR
- ROHM 100 V 5 A Rectifier & Schottky Diode Schottky 2-Pin PMDTM YQ5LAM10ETR
- ROHM 100 V 5 A Rectifier & Schottky Diode Schottky 2-Pin PMDTM YQ5LAM10CTR
- ROHM 100 V 5 A Rectifier & Schottky Diode Schottky 2-Pin PMDTM YQ5LAM10CTFTR
- ROHM 100 V 5 A Rectifier & Schottky Diode Schottky 2-Pin PMDTM YQ5LAM10DTFTR
- ROHM 100 V 5 A Rectifier & Schottky Diode Schottky 2-Pin PMDTM YQ5LAM10ETFTR
- ROHM 100 V 5 A Rectifier & Schottky Diode Schottky 2-Pin PMDTM YQ5LAM10DTR
- ROHM 100 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
