STMicroelectronics 200 V 30 A Diode Switching 3-Pin TO-220AB STTH2002CT
- RS Stock No.:
- 178-1410
- Mfr. Part No.:
- STTH2002CT
- Manufacturer:
- STMicroelectronics
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€29.45
(exc. VAT)
€36.20
(inc. VAT)
- Plus 2,350 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 450 | €0.589 | €29.45 | - |
| 500 - 1200 | €0.574 | €28.70 | 2% |
| 1250 + | €0.56 | €28.00 | 4% |
*price indicative
- RS Stock No.:
- 178-1410
- Mfr. Part No.:
- STTH2002CT
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | STTH2002C | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 90A | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 27ns | |
| Height | 9.15mm | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Standards/Approvals | RoHS | |
| Diameter | 3.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series STTH2002C | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 90A | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 27ns | ||
Height 9.15mm | ||
Length 10.4mm | ||
Width 4.6mm | ||
Standards/Approvals RoHS | ||
Diameter 3.75mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics 200 V 30 A Diode Switching 3-Pin TO-220AB STTH2002CT
- STMicroelectronics 200 V 30 A Diode Schottky 3-Pin TO-220AB STPS20200CT
- STMicroelectronics 200 V 20 A Diode Switching 3-Pin TO-220AB
- STMicroelectronics 200 V 20 A Diode Switching 3-Pin TO-220AB STTH1602CT
- STMicroelectronics 200 V 30 A Diode Schottky 3-Pin TO-220ABFP STPS20200CFP
- Vishay 200 V 30 A Diode Schottky 3-Pin TO-220AB V30200C-E3/4W
- onsemi 45 V 30 A Diode Switching 3-Pin TO-220AB
- onsemi 45 V 30 A Diode Switching 3-Pin TO-220AB MBR2545CTG
