DiodesZetex 60 V 1 A Diode Schottky 2-Pin SMAF

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
182-6826
Mfr. Part No.:
B160AF-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

SMAF

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

B160AF

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

650mV

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Peak Reverse Current Ir

200μA

Maximum Operating Temperature

150°C

Standards/Approvals

FBI

Width

2.95mm

Height

1.1mm

Length

4.6mm

Automotive Standard

No

The schottky rectifier providing low VF and excellent reverse leakage stability at high temperatures, this device is ideal for use in general rectification applications.

Reduced Low Forward Voltage Drop (VF), Better Efficiency and Cooler Operation

Reduced High-temperature Reverse Leakage, Increased Reliability against Thermal Runaway Failure in High Temperature Operation.

Lead-free finish

Halogen and Antimony Free. “Green” Device

Applications

Boost Diodes

Blocking Diodes

Recirculating Diodes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy