DiodesZetex 30 V 3 A Diode Schottky 2-Pin SMAF B330AF-13

Subtotal (1 pack of 100 units)*

€14.90

(exc. VAT)

€18.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +€0.149€14.90

*price indicative

Packaging Options:
RS Stock No.:
182-7085
Mfr. Part No.:
B330AF-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Diode

Package Type

SMAF

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

30V

Series

B330AF

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

500mV

Peak Non-Repetitive Forward Surge Current Ifsm

80A

Peak Reverse Current Ir

200μA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

4.6mm

Width

2.95mm

Height

1.1mm

Standards/Approvals

FBI

Automotive Standard

No

The schottky rectifier providing low VF and excellent reverse leakage stability at high temperatures, this device is ideal for use in general rectification applications.

Reduced Low Forward Voltage Drop (VF), Better Efficiency and Cooler Operation

Reduced High-temperature Reverse Leakage, Increased Reliability against Thermal Runaway Failure in High Temperature Operation.

Lead-free finish

Halogen and Antimony Free. “Green” Device

Applications

Boost Diodes

Blocking Diodes

Recirculating Diodes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy