onsemi 100 V 3 A Diode Schottky 2-Pin SOD-123 S310FA
- RS Stock No.:
- 184-1086
- Mfr. Part No.:
- S310FA
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€624.00
(exc. VAT)
€768.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.208 | €624.00 |
*price indicative
- RS Stock No.:
- 184-1086
- Mfr. Part No.:
- S310FA
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | S310FA | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5mA | |
| Maximum Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 8ns | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Height | 1.43mm | |
| Width | 1.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series S310FA | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5mA | ||
Maximum Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 8ns | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Height 1.43mm | ||
Width 1.9mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Guard Ring for Overvoltage Protection
High Surge Current Capability
Related links
- onsemi 100 V 3 A Diode Schottky 2-Pin SOD-123 S310FA
- onsemi 100 V 1 A Diode Schottky 2-Pin SOD-123 S110FA
- onsemi 100 V 200 mA Diode General Purpose 2-Pin SOD-123 MMSD4448
- onsemi 100 V 2 A Diode Schottky 2-Pin SOD-123FL MBR2H100SFT3G
- Vishay 100 V 150 mA Diode Schottky 2-Pin SOD-123
- STMicroelectronics 100 V 200 mA Diode Schottky 2-Pin SOD-123 BAT41ZFILM
- Nexperia 100 V 250 mA Diode Schottky 2-Pin SOD-123 BAT46GWX
- STMicroelectronics 100 V 150 mA Diode Schottky 2-Pin SOD-123 BAT46ZFILM
