Vishay 60 V 1 A Diode Schottky 2-Pin DO-219AB V1F6HM3/H
- RS Stock No.:
- 184-6236
- Mfr. Part No.:
- V1F6HM3/H
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€25.20
(exc. VAT)
€31.00
(inc. VAT)
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.252 | €25.20 |
| 500 - 900 | €0.176 | €17.60 |
| 1000 - 2400 | €0.171 | €17.10 |
| 2500 - 4900 | €0.166 | €16.60 |
| 5000 + | €0.162 | €16.20 |
*price indicative
- RS Stock No.:
- 184-6236
- Mfr. Part No.:
- V1F6HM3/H
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-219AB | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | V1X | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 600mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 5mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.9mm | |
| Height | 1.08mm | |
| Standards/Approvals | No | |
| Width | 1.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-219AB | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series V1X | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 600mV | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 5mA | ||
Maximum Operating Temperature 150°C | ||
Length 3.9mm | ||
Height 1.08mm | ||
Standards/Approvals No | ||
Width 1.9mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Surface Mount Trench MOS Barrier Schottky Rectifiers
Trench MOS Schottky technology
Low profile package
Ideal for automated placement
APPLICATIONS :
For use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications
Related links
- Vishay 60 V 1 A Diode Schottky 2-Pin DO-219AB V1F6HM3/H
- Vishay 60 V 3 A Diode Schottky 2-Pin DO-219AB
- Vishay 60 V 2 A Diode Schottky 2-Pin DO-219AB
- Vishay 60 V 3 A Diode Schottky 2-Pin DO-219AB V3F6HM3/H
- Vishay 60 V 2 A Diode Schottky 2-Pin DO-219AB V2F6HM3/H
- Vishay 60 V 2 A Schottky Barrier Rectifier Schottky 2-Pin DO-219AB SS2FH6HM3/H
- Vishay 100 V 1 A Diode Schottky 2-Pin DO-219AB
- Vishay 200 V 1 A Diode Schottky 2-Pin DO-219AB
