STMicroelectronics 45 V 40 A Diode Schottky 3-Pin TO-220AB STPS40L45CT
- RS Stock No.:
- 189-3988
- Mfr. Part No.:
- STPS40L45CT
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€61.20
(exc. VAT)
€75.30
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 450 | €1.224 | €61.20 | - |
| 500 - 1200 | €1.194 | €59.70 | 2% |
| 1250 + | €1.163 | €58.15 | 4% |
*price indicative
- RS Stock No.:
- 189-3988
- Mfr. Part No.:
- STPS40L45CT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Series | STPS40L45C | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 700mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Peak Reverse Current Ir | 280mA | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.15mm | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Series STPS40L45C | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 700mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Peak Reverse Current Ir 280mA | ||
Maximum Operating Temperature 150°C | ||
Height 9.15mm | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Automotive Standard No | ||
Dual center tap Schottky barrier rectifier designed for high frequency switched mode power supplies and DC to DC converters. Packaged in TO-220AB, TO-247 and D2PAK these devices are intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.
Low forward voltage drop meaning very small conduction losses
Low switching losses allowing high frequency operation
Related links
- STMicroelectronics 45 V 40 A Diode Schottky 3-Pin TO-220AB STPS40L45CT
- STMicroelectronics 45 V 40 A Diode Schottky 3-Pin TO-247 STPS4045CW
- STMicroelectronics 45 V 40 A Diode Schottky 3-Pin D2PAK STPS40L45CG-TR
- STMicroelectronics 45 V 10 A Diode Schottky 3-Pin TO-220AB
- STMicroelectronics 45 V 10 A Diode Schottky 3-Pin TO-220AB STPS2045CT
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin TO-220AB STPS3045CT
- STMicroelectronics 45 V 7.5 A Diode Schottky 3-Pin TO-220AB STPS1545CT
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin TO-220AB FERD30M45CT
