STMicroelectronics 400 V 120 A Diode Fast Recovery 4-Pin ISOTOP STTH120R04TV1
- RS Stock No.:
- 189-4002
- Mfr. Part No.:
- STTH120R04TV1
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€188.02
(exc. VAT)
€231.26
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 02 November 2026
- Plus 100 unit(s) shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 10 - 90 | €18.802 | €188.02 |
| 100 + | €18.569 | €185.69 |
*price indicative
- RS Stock No.:
- 189-4002
- Mfr. Part No.:
- STTH120R04TV1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | ISOTOP | |
| Maximum Continuous Forward Current If | 120A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Series | STTH120R04TV | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 4 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 700A | |
| Peak Reverse Current Ir | 600μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 80ns | |
| Length | 38.2mm | |
| Height | 9.1mm | |
| Diameter | 4mm | |
| Width | 25.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type ISOTOP | ||
Maximum Continuous Forward Current If 120A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Series STTH120R04TV | ||
Rectifier Type Fast Recovery | ||
Pin Count 4 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 700A | ||
Peak Reverse Current Ir 600μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 80ns | ||
Length 38.2mm | ||
Height 9.1mm | ||
Diameter 4mm | ||
Width 25.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The STTH120R04TV series uses ST's new 400 V planar Pt doping technology. The STTH120R04 is specially suited for switching mode base drive and transistor circuits, such as welding equipment.
Ultrafast
High frequency and high pulsed current operation
Very low switching losses
Insulated package: ISOTOP Electrical insulation = 2500 VRMSCapacitance = 45 pF
Low leakage current
Related links
- STMicroelectronics 400 V 120 A Diode Fast Recovery 4-Pin ISOTOP STTH120R04TV1
- IXYS 600 V 120 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 600 V 120 A Diode Fast Recovery 4-Pin SOT-227 DSEI2X61-06C
- STMicroelectronics 400 V 240 A Diode Switching 4-Pin ISOTOP
- IXYS 400 V 100 A Diode Fast Recovery 4-Pin SOT-227 DSEP2x101-04A
- Vishay 400 V 170 A Diode Fast Recovery 4-Pin SOT-227 VS-UFB280FA40
- IXYS 400 V 100 A Diode Fast Recovery 4-Pin SOT-227
- Vishay 400 V 170 A Diode Fast Recovery 4-Pin SOT-227
