STMicroelectronics 100 V 30 A Diode Field Effect Rectifier 8-Pin PowerFLAT FERD30SM100DJFTR
- RS Stock No.:
- 189-4438
- Mfr. Part No.:
- FERD30SM100DJFTR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€11.42
(exc. VAT)
€14.05
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €1.142 | €11.42 |
| 100 - 490 | €0.767 | €7.67 |
| 500 - 990 | €0.607 | €6.07 |
| 1000 - 2990 | €0.557 | €5.57 |
| 3000 + | €0.539 | €5.39 |
*price indicative
- RS Stock No.:
- 189-4438
- Mfr. Part No.:
- FERD30SM100DJFTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | PowerFLAT | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Field Effect Rectifier | |
| Pin Count | 8 | |
| Maximum Forward Voltage Vf | 730mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Peak Reverse Current Ir | 16mA | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 6mm | |
| Standards/Approvals | ECOPACK2, UL 94 V0 | |
| Height | 0.95mm | |
| Width | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type PowerFLAT | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type Field Effect Rectifier | ||
Pin Count 8 | ||
Maximum Forward Voltage Vf 730mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Peak Reverse Current Ir 16mA | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 175°C | ||
Length 6mm | ||
Standards/Approvals ECOPACK2, UL 94 V0 | ||
Height 0.95mm | ||
Width 5mm | ||
Automotive Standard No | ||
The FERD30SM100DJF is based on a proprietary technology that achieves the best in class VF / IR trade-off for a given silicon surface. Packaged in PowerFLAT™ 5x6, the FERD30SM100DJF is optimized for use in confined applications where both efficiency and thermal performance are key.
ST patented rectifier process
Stable leakage current over reverse voltage
Low forward voltage drop
High frequency operation
Related links
- STMicroelectronics 100 V 30 A Diode Field Effect Rectifier 8-Pin PowerFLAT
- STMicroelectronics 100 V 30 A Diode Schottky 8-Pin PowerFLAT
- STMicroelectronics 100 V 30 A Diode Schottky 8-Pin PowerFLAT STPS30H100DJF-TR
- STMicroelectronics 100 V 30 A Diode Schottky 8-Pin PowerFLAT STPS30M100DJF-TR
- STMicroelectronics 100 V 8 A Diode High Voltage 5-Pin PowerFLAT
- STMicroelectronics N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics 45 V 30 A Diode Schottky 8-Pin PowerFLAT STPS3045DJF-TR
- STMicroelectronics STL125N10F8AG N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT STL125N10F8AG
