STMicroelectronics 100 V 8 A Diode High Voltage 5-Pin PowerFLAT STPS8H100DEE-TR

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€8.37

(exc. VAT)

€10.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,570 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€0.837€8.37
100 - 490€0.559€5.59
500 - 990€0.549€5.49
1000 - 2990€0.542€5.42
3000 +€0.536€5.36

*price indicative

Packaging Options:
RS Stock No.:
189-4461
Mfr. Part No.:
STPS8H100DEE-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Surface

Package Type

PowerFLAT

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

STPS8H100DEE

Rectifier Type

High Voltage

Pin Count

5

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

900mV

Peak Reverse Current Ir

6mA

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Operating Temperature

175°C

Height

1.05mm

Length

3.4mm

Standards/Approvals

No

Width

3.4mm

Automotive Standard

No

This Schottky rectifier is designed for switch mode power supply and high frequency DC to DC converters. Packaged in PowerFLAT™, this device is intended for use in low voltage, high frequency, inverters, free-wheeling, bypass diode and polarity protection applications. Its low profile was especially designed to be used in applications with space-saving constraints.

Very low conduction losses

Negligible switching losses

Extremely fast switching

Low thermal resistance

High junction temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy