onsemi 650 V 9.1 A Diode Schottky 3-Pin DPAK

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
194-5747
Mfr. Part No.:
FFSD0665B
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

TO-252

Maximum Continuous Forward Current If

9.1A

Peak Reverse Repetitive Voltage Vrrm

650V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

2.4V

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

160μA

Peak Non-Repetitive Forward Surge Current Ifsm

493A

Maximum Operating Temperature

175°C

Length

6.73mm

Height

6.22mm

Standards/Approvals

No

Width

2.39mm

Automotive Standard

No

COO (Country of Origin):
CN

Silicon Carbide (SiC) Schottky Diode – EliteSiC, 6 A, 650 V, D2, DPAK
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 6 A, 650 V, D2, DPAK


Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost.

High UIS, Surge Current, and Avalanche

High Junction Temperature

Low Vf

No Qrr

49mJ @ 25C

Tj = 175C

1.41V

< 100nC

Applications

PFC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy