onsemi 650 V 14.4 A Schottky Diode Schottky 3-Pin TO-247

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
195-8717
Mfr. Part No.:
FFSH1265BDN-F085
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Schottky Diode

Mount Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current If

14.4A

Peak Reverse Repetitive Voltage Vrrm

650V

Diode Configuration

Single

Series

EliteSiC

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

2.4V

Peak Reverse Current Ir

160μA

Peak Non-Repetitive Forward Surge Current Ifsm

510A

Maximum Operating Temperature

175°C

Width

4.82mm

Length

15.87mm

Height

20.82mm

Standards/Approvals

Pb-Free, RoHS

Automotive Standard

AEC-Q101

Silicon Carbide (SiC) Schottky Diode - EliteSiC, 12A, 650V, D2, TO-247-3L Automotive Silicon Carbide (SiC) Schottky Diode, 650 V


Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size & cost.

Max Junction Temperature 175C

PPP Capable

High Surge Current Capacity

Positive Temperature Coefficient

Ease of Paralleling

No Reverse Recovery / No Forward Recovery

Applications

Automotive HEV-EV Onboard Chargers

Automotive HEV-EV DC-DC Converters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy