onsemi 650 V 8 A Schottky Diode Schottky 2-Pin TO-220 FFSP0665B
- RS Stock No.:
- 195-8720
- Mfr. Part No.:
- FFSP0665B
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-8720
- Mfr. Part No.:
- FFSP0665B
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | EliteSiC | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 160A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 473A | |
| Maximum Forward Voltage Vf | 2.4V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.8mm | |
| Standards/Approvals | Pb-Free, RoHS | |
| Length | 10.67mm | |
| Height | 16.51mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series EliteSiC | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 160A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 473A | ||
Maximum Forward Voltage Vf 2.4V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 4.8mm | ||
Standards/Approvals Pb-Free, RoHS | ||
Length 10.67mm | ||
Height 16.51mm | ||
Automotive Standard No | ||
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 6 A, 650 V, D2, TO-220-2L
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 6 A, 650 V, D2, TO-220-2L
Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost.
Max Junction Temperature 175°C
High Surge Current Capacity
Positive Temperature Coefficient
Ease of Paralleling
No Reverse Recovery / No Forward Recovery
These Devices are Pb−Free, Halogen Free/BFR Free
Applications
General Purpose
SMPS, Solar Inverter, UPS
Power Switching Circuit
Related links
- onsemi 650 V 8 A Schottky Diode Schottky 2-Pin TO-220
- onsemi 650 V 8 A Schottky Diode Schottky 2-Pin D2PAK
- onsemi 650 V 8 A Schottky Diode Schottky 2-Pin D2PAK FFSB0665B-F085
- onsemi 650 V 8 A Schottky Diode & Rectifier Merged Pin Schottky 2-Pin TO-220-2 UJ3D06508TS
- onsemi 650 V 10.1 A Schottky Diode Schottky 2-Pin TO-220 FFSP0865B
- onsemi 650 V 10 A Schottky Diode & Rectifier SiC Merged PIN Schottky 2-Pin TO-220-2 UJ3D06510TS
- onsemi 650 V 10.1 A Schottky Diode Schottky 2-Pin D2PAK
- Infineon 650 V 8 A Schottky Barrier Diode Schottky 2-Pin TO-220 IDH08G65C6XKSA1
