STMicroelectronics 30 V 1 A Diode Schottky 2-Pin SMA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
203-3446
Mfr. Part No.:
STPS130AFN
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

SMA

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

30V

Series

STPS130

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

90A

Maximum Forward Voltage Vf

260mV

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

15mA

Maximum Operating Temperature

175°C

Diameter

1.65mm

Width

2.9mm

Height

1.1mm

Standards/Approvals

No

Length

4.6mm

Automotive Standard

No

The STMicroelectronics single Schottky rectifier suited to switched mode power supplies and high frequency DC to DC converters. It is packaged in SMA and SMB, this device is especially intended for use in parallel with MOSFETs in synchronous rectification and low voltage secondary rectification.

Surface mount miniature packages

Very low forward voltage drop for less power dissipation

Avalanche capability specified

Optimized conduction or reverse losses trade-off which means the highest yield in the applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy