STMicroelectronics 1.2 kV 30 A Diode Schottky 3-Pin TO-247
- RS Stock No.:
- 206-7214
- Mfr. Part No.:
- STPSC31H12CWY
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-7214
- Mfr. Part No.:
- STPSC31H12CWY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | STPSC | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 90A | |
| Peak Reverse Current Ir | 45μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 2.25V | |
| Maximum Operating Temperature | 175°C | |
| Length | 34.05mm | |
| Height | 4.85mm | |
| Width | 15.45mm | |
| Standards/Approvals | No | |
| Diameter | 3.55mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series STPSC | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 90A | ||
Peak Reverse Current Ir 45μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 2.25V | ||
Maximum Operating Temperature 175°C | ||
Length 34.05mm | ||
Height 4.85mm | ||
Width 15.45mm | ||
Standards/Approvals No | ||
Diameter 3.55mm | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics 2 X 15 A, 1200 V power Schottky silicon carbide diode.
AEC-Q101 qualified
No or negligible reverse recovery
Switching behaviour independent of temperature
Robust high-voltage periphery
PPAP capable
Operating Tj from -40 °C to 175 °C
ECOPACK 2 compliant
Related links
- STMicroelectronics 1200 V 30 A Diode Schottky 3-Pin TO-247 STPSC31H12CWY
- STMicroelectronics 1200 V 20 A Diode Schottky 3-Pin TO-247 LL STPSC40H12CWL
- STMicroelectronics 1200 V 10 A Diode Schottky 3-Pin TO-247 LL STPSC20H12CWL
- STMicroelectronics 1200 V 30 A Diode Switching 2-Pin DO-247 STTH3012W
- STMicroelectronics 1200 V 40 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247
- STMicroelectronics 1200 V 40 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 STPSC40G12WL
- STMicroelectronics 1200 V 40 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 STPSC40G12WLY
- STMicroelectronics 1200 V 40 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 STPSC40H12CWY
