ROHM 100 V 2 A Diode Schottky 2-Pin SOD-128

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
215-9777
Mfr. Part No.:
RB068LAM100TFTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Diode

Package Type

SOD-128

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

RB068LAM100TF

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

810mV

Peak Reverse Current Ir

1.5μA

Peak Non-Repetitive Forward Surge Current Ifsm

70A

Maximum Operating Temperature

175°C

Height

950μm

Length

4.7mm

Standards/Approvals

No

Width

2.5mm

Automotive Standard

AEC-Q101

The Rohm 100V Schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.

High reliability

Super low IR

V schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy