ROHM 40 V 1 A Schottky Barrier Schottky 2-Pin DO-214AC
- RS Stock No.:
- 215-9807
- Mfr. Part No.:
- RB168L-40TFTE25
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9807
- Mfr. Part No.:
- RB168L-40TFTE25
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | RB168L | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 650mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 4.7mm | |
| Width | 2.8mm | |
| Height | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series RB168L | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 650mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 4.7mm | ||
Width 2.8mm | ||
Height 2.2mm | ||
Automotive Standard AEC-Q101 | ||
The Rohm 40V Schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
High reliability
Super low IR
V schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
Related links
- ROHM 40 V 1 A Schottky Barrier Schottky 2-Pin DO-214AC RB168L-40TFTE25
- ROHM 40 V 1 A Schottky Barrier Schottky 2-Pin PMDE
- ROHM 40 V 1 A Schottky Barrier Schottky 2-Pin PMDE RBR1VWM40ATFTR
- ROHM 100 V 1 A Schottky Barrier Schottky 2-Pin DO-214AC RB168L100DDTE25
- ROHM 40 V 5 A Schottky Barrier Schottky 2-Pin SOD-128
- ROHM 40 V 2 A Schottky Barrier Schottky 2-Pin PMDE
- ROHM 40 V 2 A Schottky Barrier Schottky 2-Pin SOD-123FL RBR2MM40CTFTR
- ROHM 40 V 100 mA Schottky Barrier Schottky 2-Pin SOD-923 RB520CM-40T2R
