ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin SOD-128 RB168LAM-60TFTR

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
215-9820
Mfr. Part No.:
RB168LAM-60TFTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Schottky Barrier

Mount Type

Surface

Package Type

SOD-128

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

RB168LAM-60TF

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

680mV

Maximum Operating Temperature

150°C

Height

1.05mm

Length

3.9mm

Width

2.7mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Rohm 60V Schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.

High reliability

Super low IR

V schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy