ROHM 100 V 700 mA Schottky Barrier Schottky 2-Pin SOD-323HE RB578VYM100FHTR

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€10.50

(exc. VAT)

€13.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 50€0.21€10.50
100 - 200€0.099€4.95
250 - 450€0.097€4.85
500 - 950€0.094€4.70
1000 +€0.092€4.60

*price indicative

Packaging Options:
RS Stock No.:
215-9868
Mfr. Part No.:
RB578VYM100FHTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

SOD-323HE

Maximum Continuous Forward Current If

700mA

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

850mV

Maximum Operating Temperature

150°C

Width

1.5mm

Standards/Approvals

No

Height

800μm

Length

2.1mm

Automotive Standard

AEC-Q101

The Rohm 100V Schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in general rectification application.

High reliability

Super low IR

V schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in general rectification application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy