Vishay 200 V 20 A Diode Schottky 8-Pin FlatPAK 5 x 6 V20K202HM3/H
- RS Stock No.:
- 218-6700
- Mfr. Part No.:
- V20K202HM3/H
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-6700
- Mfr. Part No.:
- V20K202HM3/H
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Reverse Repetitive Voltage (Vrrm) | 200 V | |
| Maximum Continuous Forward Current (If) | 20 A | |
| Product Type | Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 8 | |
| Package Type | FlatPAK 5 x 6 | |
| Automotive Standard | AEC-Q101 | |
| Diode Configuration | Single | |
| Height | 1.09 mm | |
| Length | 6.35 mm | |
| Maximum Forward Voltage (Vf) | 1.02 V | |
| Maximum Operating Temperature | 165 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 220 A | |
| Peak Reverse Current (Ir) | 12 mA | |
| Standards/Approvals | RoHS | |
| Width | 5.3 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Reverse Repetitive Voltage (Vrrm) 200 V | ||
Maximum Continuous Forward Current (If) 20 A | ||
Product Type Diode | ||
Rectifier Type Schottky | ||
Pin Count 8 | ||
Package Type FlatPAK 5 x 6 | ||
Automotive Standard AEC-Q101 | ||
Diode Configuration Single | ||
Height 1.09 mm | ||
Length 6.35 mm | ||
Maximum Forward Voltage (Vf) 1.02 V | ||
Maximum Operating Temperature 165 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 220 A | ||
Peak Reverse Current (Ir) 12 mA | ||
Standards/Approvals RoHS | ||
Width 5.3 mm | ||
The Vishay high current density surface mount TMBS® (Trench MOS Barrier Schottky) rectifier ultra low VF is 0.57 V at IF is 5 use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Trench MOS Schottky technology
Low forward voltage drop, low power losses
High efficiency operation
Meets MSL level 1, per J,STD,020
LF maximum Peak of 260 °C
Related links
- Vishay 200 V 20 A Diode Schottky 8-Pin FlatPAK 5 x 6 V20K202HM3/H
- Vishay 200 V 20 A Diode Schottky 8-Pin FlatPAK 5 x 6
- Vishay 200 V 20 A Diode Schottky 8-Pin FlatPAK 5 x 6 V20K202-M3/H
- Vishay 200 V 8 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6
- Vishay 200 V 30 A Diode Schottky 8-Pin FlatPAK 5 x 6
- Vishay 200 V 10 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6
- Vishay 200 V 30 A Diode Schottky 8-Pin FlatPAK 5 x 6 V30K202HM3/H
- Vishay 200 V 8 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6 V8K202DUHM3/H
